Part Details for CHP2512K2000FBTF by Vishay Intertechnologies
Overview of CHP2512K2000FBTF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP2512K2000FBTF
CHP2512K2000FBTF CAD Models
CHP2512K2000FBTF Part Data Attributes
|
CHP2512K2000FBTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2512K2000FBTF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CHP2512K2000FBTF
This table gives cross-reference parts and alternative options found for CHP2512K2000FBTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2512K2000FBTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2512K2000FBT | Fixed Resistor, Metal Glaze/thick Film, 2W, 200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512K2000FBTF vs CHP2512K2000FBT |
CHP2512K2000FBT | RESISTOR, METAL GLAZE/THICK FILM, 2 W, 1 %, 100 ppm, 200 ohm, SURFACE MOUNT, 2512, CHIP | Vishay Sfernice | CHP2512K2000FBTF vs CHP2512K2000FBT |
CHP2512K2000FNT | RESISTOR, METAL GLAZE/THICK FILM, 2 W, 1 %, 100 ppm, 200 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | Vishay Sfernice | CHP2512K2000FBTF vs CHP2512K2000FNT |
CHP2512K2000FBPT | Fixed Resistor, Metal Glaze/thick Film, 2W, 200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512K2000FBTF vs CHP2512K2000FBPT |
HCHP2512100PPM2001%FTR0131E2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 200ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512K2000FBTF vs HCHP2512100PPM2001%FTR0131E2 |
CHP2512K2000FBPA | Fixed Resistor, Metal Glaze/thick Film, 2W, 200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512K2000FBTF vs CHP2512K2000FBPA |