Part Details for CHP2512K1003DBPT131 by Vishay Intertechnologies
Overview of CHP2512K1003DBPT131 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP2512K1003DBPT131
CHP2512K1003DBPT131 CAD Models
CHP2512K1003DBPT131 Part Data Attributes
|
CHP2512K1003DBPT131
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2512K1003DBPT131
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.06 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for CHP2512K1003DBPT131
This table gives cross-reference parts and alternative options found for CHP2512K1003DBPT131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2512K1003DBPT131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2512K1003DFTE | Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512K1003DBPT131 vs CHP2512K1003DFTE |
CHP2512K1003DGTE | Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512K1003DBPT131 vs CHP2512K1003DGTE |
CHP2512K1003DGT131 | Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512K1003DBPT131 vs CHP2512K1003DGT131 |
CHP2512100PPM100K0.5%B0131 | Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512K1003DBPT131 vs CHP2512100PPM100K0.5%B0131 |
HCHP2512K1003DWT | Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, 2513, | Vishay Intertechnologies | CHP2512K1003DBPT131 vs HCHP2512K1003DWT |
CHP2512K1003DBPT | Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512K1003DBPT131 vs CHP2512K1003DBPT |