Part Details for CHP2208L2R20JFTA by Vishay Intertechnologies
Overview of CHP2208L2R20JFTA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP2208L2R20JFTA
CHP2208L2R20JFTA CAD Models
CHP2208L2R20JFTA Part Data Attributes
|
CHP2208L2R20JFTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2208L2R20JFTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2208, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2208 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.53 mm | |
Package Style | SMT | |
Package Width | 2.05 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2208 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CHP2208L2R20JFTA
This table gives cross-reference parts and alternative options found for CHP2208L2R20JFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2208L2R20JFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP2208L2R20JNT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | CHP2208L2R20JFTA vs HCHP2208L2R20JNT |
HCHP2208L2R20JWTA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | CHP2208L2R20JFTA vs HCHP2208L2R20JWTA |
HCHP2208L2R20JFTB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | CHP2208L2R20JFTA vs HCHP2208L2R20JFTB |
HCHP2208L2R20JGPC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | CHP2208L2R20JFTA vs HCHP2208L2R20JGPC |
HCHP2208200PPM2.25%B0131 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2208, | Vishay Intertechnologies | CHP2208L2R20JFTA vs HCHP2208200PPM2.25%B0131 |
CHP2208L2R20JFPF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | CHP2208L2R20JFTA vs CHP2208L2R20JFPF |
HCHP2208L2R20JNPC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | CHP2208L2R20JFTA vs HCHP2208L2R20JNPC |
CHP2208L2R20JW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2208, | Vishay Intertechnologies | CHP2208L2R20JFTA vs CHP2208L2R20JW |
HCHP2208L2R20JBTD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | CHP2208L2R20JFTA vs HCHP2208L2R20JBTD |
CHP2208L2R20JNPA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | CHP2208L2R20JFTA vs CHP2208L2R20JNPA |