Part Details for CHP2208K9532FNT by Vishay Sfernice
Overview of CHP2208K9532FNT by Vishay Sfernice
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP2208K9532FNT
CHP2208K9532FNT CAD Models
CHP2208K9532FNT Part Data Attributes
|
CHP2208K9532FNT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
CHP2208K9532FNT
Vishay Sfernice
RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 1 %, 100 ppm, 95300 ohm, SURFACE MOUNT, 2208, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2208 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.53 mm | |
Package Style | SMT | |
Package Width | 2.05 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2208 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CHP2208K9532FNT
This table gives cross-reference parts and alternative options found for CHP2208K9532FNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2208K9532FNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP2208100PPM95.3K1%NE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 95300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2208, | Vishay Intertechnologies | CHP2208K9532FNT vs HCHP2208100PPM95.3K1%NE2 |
HCHP2208K9532FBPE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | CHP2208K9532FNT vs HCHP2208K9532FBPE |
CHP2208K9532FN131 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 95300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2208, | Vishay Intertechnologies | CHP2208K9532FNT vs CHP2208K9532FN131 |
CHP2208K9532FBPF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | CHP2208K9532FNT vs CHP2208K9532FBPF |
HCHP2208K9532FGPE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | CHP2208K9532FNT vs HCHP2208K9532FGPE |
HCHP2208100PPM95.3K1%WE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 95300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2208, | Vishay Intertechnologies | CHP2208K9532FNT vs HCHP2208100PPM95.3K1%WE4 |
HCHP2208K9532FNPD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | CHP2208K9532FNT vs HCHP2208K9532FNPD |