Datasheets
CHP2208K88R7DF by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2208,

Part Details for CHP2208K88R7DF by Vishay Intertechnologies

Overview of CHP2208K88R7DF by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CHP2208K88R7DF

CHP2208K88R7DF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CHP2208K88R7DF Part Data Attributes

CHP2208K88R7DF Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CHP2208K88R7DF Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2208,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e2
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 5.53 mm
Package Style SMT
Package Width 2.05 mm
Packing Method Waffle Pack
Rated Power Dissipation (P) 0.75 W
Reference Standard MIL-R-55342D
Resistance 88.7 Ω
Resistor Type FIXED RESISTOR
Size Code 2208
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Terminal Shape ONE SURFACE
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for CHP2208K88R7DF

This table gives cross-reference parts and alternative options found for CHP2208K88R7DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2208K88R7DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HCHP2208K88R7DBT131 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2208, Vishay Intertechnologies CHP2208K88R7DF vs HCHP2208K88R7DBT131
HCHP2208K88R7DB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2208, Vishay Intertechnologies CHP2208K88R7DF vs HCHP2208K88R7DB
HCHP2208K88R7DFPB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies CHP2208K88R7DF vs HCHP2208K88R7DFPB
HCHP2208100PPM88.70.5%NE2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2208, Vishay Intertechnologies CHP2208K88R7DF vs HCHP2208100PPM88.70.5%NE2
HCHP2208100PPM88.70.5%N0131E2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2208, Vishay Intertechnologies CHP2208K88R7DF vs HCHP2208100PPM88.70.5%N0131E2
CHP2208K88R7DFPF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies CHP2208K88R7DF vs CHP2208K88R7DFPF
HCHP2208K88R7DNPA Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies CHP2208K88R7DF vs HCHP2208K88R7DNPA
HCHP2208K88R7DBW Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies CHP2208K88R7DF vs HCHP2208K88R7DBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHP2208K88R7DF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHP2208K88R7DF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CHP2208K88R7DF would you like to use for your alert(s)?
  • Please alert me when CHP2208K88R7DF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHP2208K88R7DF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHP2208K88R7DF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHP2208K88R7DF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHP2208K88R7DF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHP2208K88R7DF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: