Part Details for CHP2208K31R6DFTB by Vishay Intertechnologies
Overview of CHP2208K31R6DFTB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP2208K31R6DFTB
CHP2208K31R6DFTB CAD Models
CHP2208K31R6DFTB Part Data Attributes
|
CHP2208K31R6DFTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2208K31R6DFTB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2208 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.53 mm | |
Package Style | SMT | |
Package Width | 2.05 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 31.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2208 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CHP2208K31R6DFTB
This table gives cross-reference parts and alternative options found for CHP2208K31R6DFTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2208K31R6DFTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2208K31R6DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2208, | Vishay Intertechnologies | CHP2208K31R6DFTB vs CHP2208K31R6DB |
CHP2208K31R6DGPC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | CHP2208K31R6DFTB vs CHP2208K31R6DGPC |
CHP2208K31R6DGPA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | CHP2208K31R6DFTB vs CHP2208K31R6DGPA |
CHP2208K31R6DNPD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | CHP2208K31R6DFTB vs CHP2208K31R6DNPD |
HCHP2208K31R6DFT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | CHP2208K31R6DFTB vs HCHP2208K31R6DFT |
HCHP2208K31R6DBPC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | CHP2208K31R6DFTB vs HCHP2208K31R6DBPC |
HCHP2208100PPM31.60.5%BTR | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2208, | Vishay Intertechnologies | CHP2208K31R6DFTB vs HCHP2208100PPM31.60.5%BTR |