CHP2010L6804GBTF
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 6800000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP

Overview of CHP2010L6804GBTF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CHP2010L6804GBTF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CHP2010L6804GBTF by Vishay Intertechnologies

CHP2010L6804GBTF
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 2010
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
5.03 mm
Package Style
SMT
Package Width
2.64 mm
Packing Method
TR, PLASTIC
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
6800000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. CHP2010L6804GBTF
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 1W, 6800000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for CHP2010L6804GBTF

This table gives cross-reference parts and alternative options found for CHP2010L6804GBTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2010L6804GBTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCHP2010L6804GWW Fixed Resistor, Metal Glaze/thick Film, 1W, 6800000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CHP2010L6804GBTF vs HCHP2010L6804GWW
CHP2010L6804GBTA Fixed Resistor, Metal Glaze/thick Film, 1W, 6800000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CHP2010L6804GBTF vs CHP2010L6804GBTA
CHP2010L6804GWTB Fixed Resistor, Metal Glaze/thick Film, 1W, 6800000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CHP2010L6804GBTF vs CHP2010L6804GWTB
CHP2010L6804GGTF Fixed Resistor, Metal Glaze/thick Film, 1W, 6800000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CHP2010L6804GBTF vs CHP2010L6804GGTF
CHP2010200PPM6.8M2%WTR0131E4 Fixed Resistor, Metal Glaze/thick Film, 1W, 6800000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, Vishay Intertechnologies CHP2010L6804GBTF vs CHP2010200PPM6.8M2%WTR0131E4
CHP2010L6804GW Fixed Resistor, Metal Glaze/thick Film, 1W, 6800000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, Vishay Intertechnologies CHP2010L6804GBTF vs CHP2010L6804GW
HCHP2010L6804GNT131 Fixed Resistor, Metal Glaze/thick Film, 1W, 6800000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, Vishay Intertechnologies CHP2010L6804GBTF vs HCHP2010L6804GNT131
HCHP2010L6804GNPD Fixed Resistor, Metal Glaze/thick Film, 1W, 6800000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CHP2010L6804GBTF vs HCHP2010L6804GNPD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHP2010L6804GBTF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHP2010L6804GBTF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CHP2010L6804GBTF would you like to use for your alert(s)?
  • Please alert me when CHP2010L6804GBTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHP2010L6804GBTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHP2010L6804GBTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHP2010L6804GBTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHP2010L6804GBTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHP2010L6804GBTF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: