Part Details for CHP2010L62R0GNW by Vishay Intertechnologies
Overview of CHP2010L62R0GNW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP2010L62R0GNW
CHP2010L62R0GNW CAD Models
CHP2010L62R0GNW Part Data Attributes
|
CHP2010L62R0GNW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2010L62R0GNW
Vishay Intertechnologies
Res,SMT,Thick Film,62 Ohms,200WV,2% +/-Tol,-200,200ppm TC,2010 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.03 mm | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for CHP2010L62R0GNW
This table gives cross-reference parts and alternative options found for CHP2010L62R0GNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2010L62R0GNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP2010200PPM622%W0131E4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010L62R0GNW vs HCHP2010200PPM622%W0131E4 |
CHP2010L62R0GGPT131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010L62R0GNW vs CHP2010L62R0GGPT131 |
CHP2010L62R0GF | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010L62R0GNW vs CHP2010L62R0GF |
HCHP2010200PPM622%FR0151E2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010L62R0GNW vs HCHP2010200PPM622%FR0151E2 |