Part Details for CHP2010K56R2FGT by Vishay Intertechnologies
Overview of CHP2010K56R2FGT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2010K56R2FGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P7284
|
Newark | Chp 2010 100Ppm 56U2 1% G Tr E4 /Waffle Pack Or Tape & Reel |Vishay CHP2010K56R2FGT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.3900 / $7.2900 | Buy Now |
DISTI #
CHP2010K56R2FGT
|
Avnet Americas | CHP 2010 100PPM 56U2 1% G TR e4 - Custom Tape W/Leader (Alt: CHP2010K56R2FGT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.8235 / $6.7378 | Buy Now |
DISTI #
71-CHP2010K56R2FGT
|
Mouser Electronics | Thick Film Resistors - SMD CHP 2010 100PPM 56U2 1% G TR e4 | 0 |
|
$6.1100 / $9.0500 | Order Now |
Part Details for CHP2010K56R2FGT
CHP2010K56R2FGT CAD Models
CHP2010K56R2FGT Part Data Attributes
|
CHP2010K56R2FGT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2010K56R2FGT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 56.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.03 mm | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 56.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CHP2010K56R2FGT
This table gives cross-reference parts and alternative options found for CHP2010K56R2FGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2010K56R2FGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CHP2010K56R2FGPT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 56.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CHP2010K56R2FGT vs CHP2010K56R2FGPT |
CHP2010K56R2FWPE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 56.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CHP2010K56R2FGT vs CHP2010K56R2FWPE |
CHP2010K56R2FB131 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 56.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CHP2010K56R2FGT vs CHP2010K56R2FB131 |
CHP2010K56R2FGT | Vishay Sfernice | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 56.2 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | CHP2010K56R2FGT vs CHP2010K56R2FGT |
CHP2010K56R2FNT | Vishay Intertechnologies | $8.4157 | Fixed Resistor, Metal Glaze/thick Film, 1W, 56.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CHP2010K56R2FGT vs CHP2010K56R2FNT |
HCHP2010K56R2FFPF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 56.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CHP2010K56R2FGT vs HCHP2010K56R2FFPF |
CHP2010100PPM56.21%W0131E4 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 56.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CHP2010K56R2FGT vs CHP2010100PPM56.21%W0131E4 |
CHP2010K56R2FG | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 56.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CHP2010K56R2FGT vs CHP2010K56R2FG |
CHP2010K56R2FB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 56.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2010, | CHP2010K56R2FGT vs CHP2010K56R2FB |
CHP2010100PPM56.21%B0131 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 56.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CHP2010K56R2FGT vs CHP2010100PPM56.21%B0131 |