Part Details for CHP2010K3651FBT by Vishay Sfernice
Overview of CHP2010K3651FBT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2010K3651FBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-CHP2010K3651FBTTR-ND
|
DigiKey | RES SMD THICK FILM 2010 Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0708 | Buy Now |
Part Details for CHP2010K3651FBT
CHP2010K3651FBT CAD Models
CHP2010K3651FBT Part Data Attributes
|
CHP2010K3651FBT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
CHP2010K3651FBT
Vishay Sfernice
RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 3650 ohm, SURFACE MOUNT, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.03 mm | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CHP2010K3651FBT
This table gives cross-reference parts and alternative options found for CHP2010K3651FBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2010K3651FBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2010K3651FWPA | Fixed Resistor, Metal Glaze/thick Film, 1W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K3651FBT vs CHP2010K3651FWPA |
HCHP2010K3651FBTC | Fixed Resistor, Metal Glaze/thick Film, 1W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K3651FBT vs HCHP2010K3651FBTC |
HCHP2010K3651FFT151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010K3651FBT vs HCHP2010K3651FFT151 |
CHP2010K3651FFTD | Fixed Resistor, Metal Glaze/thick Film, 1W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K3651FBT vs CHP2010K3651FFTD |
CHP2010K3651FBT | Fixed Resistor, Metal Glaze/thick Film, 1W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K3651FBT vs CHP2010K3651FBT |
CHP2010K3651FFPC | Fixed Resistor, Metal Glaze/thick Film, 1W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K3651FBT vs CHP2010K3651FFPC |
CHP2010100PPM3.65K1%G0131E4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010K3651FBT vs CHP2010100PPM3.65K1%G0131E4 |
CHP2010K3651FNTB | Fixed Resistor, Metal Glaze/thick Film, 1W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K3651FBT vs CHP2010K3651FNTB |
CHP2010K3651FGTF | Fixed Resistor, Metal Glaze/thick Film, 1W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K3651FBT vs CHP2010K3651FGTF |
HCHP2010K3651FFT131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010K3651FBT vs HCHP2010K3651FFT131 |