Part Details for CHP2010K2674FFW by Vishay Intertechnologies
Overview of CHP2010K2674FFW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP2010K2674FFW
CHP2010K2674FFW CAD Models
CHP2010K2674FFW Part Data Attributes
|
CHP2010K2674FFW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2010K2674FFW
Vishay Intertechnologies
Res,SMT,Thick Film,2.67M Ohms,200WV,1% +/-Tol,-100,100ppm TC,2010 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.03 mm | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2670000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CHP2010K2674FFW
This table gives cross-reference parts and alternative options found for CHP2010K2674FFW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2010K2674FFW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP2010100PPM2.67M1%FR0151E2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2670000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010K2674FFW vs HCHP2010100PPM2.67M1%FR0151E2 |
HCHP2010K2674FFTC | Fixed Resistor, Metal Glaze/thick Film, 1W, 2670000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K2674FFW vs HCHP2010K2674FFTC |
CHP2010K2674FNPC | Fixed Resistor, Metal Glaze/thick Film, 1W, 2670000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K2674FFW vs CHP2010K2674FNPC |
HCHP2010100PPM2.67M1%WR0151E4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2670000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010K2674FFW vs HCHP2010100PPM2.67M1%WR0151E4 |
CHP2010K2674FFPA | Fixed Resistor, Metal Glaze/thick Film, 1W, 2670000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K2674FFW vs CHP2010K2674FFPA |
CHP2010100PPM2.67M1%WTRE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2670000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010K2674FFW vs CHP2010100PPM2.67M1%WTRE4 |
HCHP2010K2674FNPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 2670000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K2674FFW vs HCHP2010K2674FNPT |
HCHP2010K2674FBPT131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2670000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010K2674FFW vs HCHP2010K2674FBPT131 |
CHP2010K2674FGTC | Fixed Resistor, Metal Glaze/thick Film, 1W, 2670000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K2674FFW vs CHP2010K2674FGTC |
CHP2010100PPM2.67M1%FTR0131E2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2670000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010K2674FFW vs CHP2010100PPM2.67M1%FTR0131E2 |