CHP2010K2212FBT131
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 22100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of CHP2010K2212FBT131 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CHP2010K2212FBT131 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CHP2010K2212FBT131 by Vishay Intertechnologies

CHP2010K2212FBT131
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
5.08 mm
Package Style
SMT
Package Width
2.54 mm
Packing Method
TR
Rated Power Dissipation (P)
1 W
Reference Standard
MIL-R-55342D
Resistance
22100 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CHP2010K2212FBT131
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 1W, 22100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for CHP2010K2212FBT131

This table gives cross-reference parts and alternative options found for CHP2010K2212FBT131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2010K2212FBT131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CHP2010K2212FNT RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 22100 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT Vishay Sfernice CHP2010K2212FBT131 vs CHP2010K2212FNT
HCHP2010100PPM22.1K1%WTRR0151E Fixed Resistor, Metal Glaze/thick Film, 1W, 22100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Vishay Intertechnologies CHP2010K2212FBT131 vs HCHP2010100PPM22.1K1%WTRR0151E
CHP2010K2212FNT Fixed Resistor, Metal Glaze/thick Film, 1W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CHP2010K2212FBT131 vs CHP2010K2212FNT
HCHP2010K2212FWT Fixed Resistor, Metal Glaze/thick Film, 1W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CHP2010K2212FBT131 vs HCHP2010K2212FWT
CHP2010K2212FBT Fixed Resistor, Metal Glaze/thick Film, 1W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CHP2010K2212FBT131 vs CHP2010K2212FBT
HCHP2010100PPM22.1K1%G0131E4 Fixed Resistor, Metal Glaze/thick Film, 1W, 22100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Vishay Intertechnologies CHP2010K2212FBT131 vs HCHP2010100PPM22.1K1%G0131E4
HCHP2010K2212FNPD Fixed Resistor, Metal Glaze/thick Film, 1W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CHP2010K2212FBT131 vs HCHP2010K2212FNPD
CHP2010K2212FFT131 Fixed Resistor, Metal Glaze/thick Film, 1W, 22100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Vishay Intertechnologies CHP2010K2212FBT131 vs CHP2010K2212FFT131
HCHP2010K2212FNW Fixed Resistor, Metal Glaze/thick Film, 1W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CHP2010K2212FBT131 vs HCHP2010K2212FNW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHP2010K2212FBT131 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHP2010K2212FBT131 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CHP2010K2212FBT131 would you like to use for your alert(s)?
  • Please alert me when CHP2010K2212FBT131 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHP2010K2212FBT131 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHP2010K2212FBT131 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHP2010K2212FBT131 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHP2010K2212FBT131.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHP2010K2212FBT131 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: