Part Details for CHP2010K1643DGPC by Vishay Intertechnologies
Overview of CHP2010K1643DGPC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP2010K1643DGPC
CHP2010K1643DGPC CAD Models
CHP2010K1643DGPC Part Data Attributes
|
CHP2010K1643DGPC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2010K1643DGPC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 164000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.03 mm | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 164000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CHP2010K1643DGPC
This table gives cross-reference parts and alternative options found for CHP2010K1643DGPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2010K1643DGPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP2010K1643DGT | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 0.5 %, 100 ppm, 164000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Sfernice | CHP2010K1643DGPC vs HCHP2010K1643DGT |
HCHP2010K1643DBTD | Fixed Resistor, Metal Glaze/thick Film, 1W, 164000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K1643DGPC vs HCHP2010K1643DBTD |
HCHP2010K1643DF131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 164000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010K1643DGPC vs HCHP2010K1643DF131 |
HCHP2010K1643DBPC | Fixed Resistor, Metal Glaze/thick Film, 1W, 164000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K1643DGPC vs HCHP2010K1643DBPC |
HCHP2010K1643DWPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 164000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K1643DGPC vs HCHP2010K1643DWPT |
HCHP2010K1643DNPB | Fixed Resistor, Metal Glaze/thick Film, 1W, 164000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K1643DGPC vs HCHP2010K1643DNPB |
HCHP2010K1643DNPT151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 164000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010K1643DGPC vs HCHP2010K1643DNPT151 |
HCHP2010K1643DFTA | Fixed Resistor, Metal Glaze/thick Film, 1W, 164000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K1643DGPC vs HCHP2010K1643DFTA |
CHP2010100PPM164K0.5%NTR0131E2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 164000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010K1643DGPC vs CHP2010100PPM164K0.5%NTR0131E2 |
CHP2010K1643DNPE | Fixed Resistor, Metal Glaze/thick Film, 1W, 164000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K1643DGPC vs CHP2010K1643DNPE |