Part Details for CHP2010K1471FGT by Vishay Intertechnologies
Overview of CHP2010K1471FGT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2010K1471FGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P7114
|
Newark | Chp 2010 100Ppm 1K47 1% G Tr E4 /Waffle Pack Or Tape & Reel |Vishay CHP2010K1471FGT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.9200 / $6.9300 | Buy Now |
DISTI #
CHP2010K1471FGT
|
Avnet Americas | CHP 2010 100PPM 1K47 1% G TR e4 - Custom Tape W/Leader (Alt: CHP2010K1471FGT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.1950 / $6.8329 | Buy Now |
Part Details for CHP2010K1471FGT
CHP2010K1471FGT CAD Models
CHP2010K1471FGT Part Data Attributes
|
CHP2010K1471FGT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2010K1471FGT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.03 mm | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CHP2010K1471FGT
This table gives cross-reference parts and alternative options found for CHP2010K1471FGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2010K1471FGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2010K1471FNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K1471FGT vs CHP2010K1471FNT |
CHP2010K1471FBT131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1470ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010K1471FGT vs CHP2010K1471FBT131 |
HCHP2010K1471FGPD | Fixed Resistor, Metal Glaze/thick Film, 1W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K1471FGT vs HCHP2010K1471FGPD |
HCHP2010K1471FBTC | Fixed Resistor, Metal Glaze/thick Film, 1W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K1471FGT vs HCHP2010K1471FBTC |
CHP2010K1471FFPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K1471FGT vs CHP2010K1471FFPT |
HCHP2010K1471FNTC | Fixed Resistor, Metal Glaze/thick Film, 1W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K1471FGT vs HCHP2010K1471FNTC |
CHP2010K1471FGT | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 1470 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Sfernice | CHP2010K1471FGT vs CHP2010K1471FGT |
HCHP2010K1471FFTF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K1471FGT vs HCHP2010K1471FFTF |
HCHP2010100PPM1.47K1%GE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1470ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010K1471FGT vs HCHP2010100PPM1.47K1%GE4 |
CHP2010K1471FNPA | Fixed Resistor, Metal Glaze/thick Film, 1W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K1471FGT vs CHP2010K1471FNPA |