Part Details for CHP2010K1130DNTB by Vishay Intertechnologies
Overview of CHP2010K1130DNTB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP2010K1130DNTB
CHP2010K1130DNTB CAD Models
CHP2010K1130DNTB Part Data Attributes
|
CHP2010K1130DNTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2010K1130DNTB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 113ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.03 mm | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 113 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CHP2010K1130DNTB
This table gives cross-reference parts and alternative options found for CHP2010K1130DNTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2010K1130DNTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP2010K1130DGT | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 0.5 %, 100 ppm, 113 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Sfernice | CHP2010K1130DNTB vs HCHP2010K1130DGT |
CHP2010K1130DFW | Res,SMT,Thick Film,113 Ohms,200WV,.5% +/-Tol,-100,100ppm TC,2010 Case | Vishay Intertechnologies | CHP2010K1130DNTB vs CHP2010K1130DFW |
CHP2010100PPM1130.5%B | Fixed Resistor, Metal Glaze/thick Film, 1W, 113ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010K1130DNTB vs CHP2010100PPM1130.5%B |
HCHP2010K1130DWW | Fixed Resistor, Metal Glaze/thick Film, 1W, 113ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K1130DNTB vs HCHP2010K1130DWW |
HCHP2010K1130DWPT131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 113ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010K1130DNTB vs HCHP2010K1130DWPT131 |
HCHP2010K1130DGPT131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 113ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010K1130DNTB vs HCHP2010K1130DGPT131 |
HCHP2010K1130DNTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 113ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K1130DNTB vs HCHP2010K1130DNTE |
CHP2010100PPM1130.5%FTR0131E2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 113ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010K1130DNTB vs CHP2010100PPM1130.5%FTR0131E2 |
CHP2010K1130DWTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 113ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K1130DNTB vs CHP2010K1130DWTE |
CHP2010K1130DWPC | Fixed Resistor, Metal Glaze/thick Film, 1W, 113ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010K1130DNTB vs CHP2010K1130DWPC |