CHP2-1001241F13LF
TT Electronics Resistors
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 1240ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3610, ROHS COMPLIANT

Overview of CHP2-1001241F13LF by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CHP2-1001241F13LF by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CHP2-1001241F13LF by TT Electronics Resistors

CHP2-1001241F13LF
TT Electronics Resistors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Cylindrical
JESD-609 Code
e1
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.67 mm
Package Length
9.32 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
MELF
Packing Method
TR, 13 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
25 °C
Resistance
1240 Ω
Resistor Type
FIXED RESISTOR
Series
CHP
Size Code
3610
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. CHP2-1001241F13LF
    TT Electronics Resistors
    Fixed Resistor, Metal Glaze/thick Film, 2W, 1240ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3610, ROHS COMPLIANT
    VS

Alternate Parts for CHP2-1001241F13LF

This table gives cross-reference parts and alternative options found for CHP2-1001241F13LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2-1001241F13LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
94047-1241F7 Fixed Resistor, Metal Glaze/thick Film, 2W, 1240ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, MELF TT Electronics Resistors CHP2-1001241F13LF vs 94047-1241F7
CHP2-1001241FBLKLF Fixed Resistor, Metal Glaze/thick Film, 2W, 1240ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3610, ROHS COMPLIANT TT Electronics Resistors CHP2-1001241F13LF vs CHP2-1001241FBLKLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHP2-1001241F13LF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHP2-1001241F13LF by TT Electronics Resistors

  • Please alert me when CHP2-1001241F13LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHP2-1001241F13LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHP2-1001241F13LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHP2-1001241F13LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHP2-1001241F13LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHP2-1001241F13LF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: