Part Details for CHP1505K2491FNTF by Vishay Intertechnologies
Overview of CHP1505K2491FNTF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP1505K2491FNTF
CHP1505K2491FNTF CAD Models
CHP1505K2491FNTF Part Data Attributes
|
CHP1505K2491FNTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP1505K2491FNTF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1505 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.7 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CHP1505K2491FNTF
This table gives cross-reference parts and alternative options found for CHP1505K2491FNTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1505K2491FNTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCHP1505100PPM2.49K1%FE2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1505, | CHP1505K2491FNTF vs HCHP1505100PPM2.49K1%FE2 |
CHP1505100PPM2.49K1%GTR0131E4 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1505, | CHP1505K2491FNTF vs CHP1505100PPM2.49K1%GTR0131E4 |
CHP1505100PPM2.49K1%NTRE2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1505, | CHP1505K2491FNTF vs CHP1505100PPM2.49K1%NTRE2 |
HCHP1505K2491FNPT151 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1505, | CHP1505K2491FNTF vs HCHP1505K2491FNPT151 |
CHP1505K2491FNT | Vishay Sfernice | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 2490 ohm, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | CHP1505K2491FNTF vs CHP1505K2491FNT |
CHP1505K2491FFPT131 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1505, | CHP1505K2491FNTF vs CHP1505K2491FFPT131 |
CHP1505K2491FFPA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | CHP1505K2491FNTF vs CHP1505K2491FFPA |
CHP1505K2491FNT | Vishay Intertechnologies | $3.6327 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | CHP1505K2491FNTF vs CHP1505K2491FNT |
CHP1505K2491FNTA | Vishay Intertechnologies | $5.6139 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | CHP1505K2491FNTF vs CHP1505K2491FNTA |