Part Details for CHP1505K2491FNT by Vishay Sfernice
Overview of CHP1505K2491FNT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP1505K2491FNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-CHP1505K2491FNTTR-ND
|
DigiKey | RES SMD THICK FILM 1505 Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0522 | Buy Now |
Part Details for CHP1505K2491FNT
CHP1505K2491FNT CAD Models
CHP1505K2491FNT Part Data Attributes
|
CHP1505K2491FNT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
CHP1505K2491FNT
Vishay Sfernice
RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 2490 ohm, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.7 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CHP1505K2491FNT
This table gives cross-reference parts and alternative options found for CHP1505K2491FNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1505K2491FNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1505K2491FNTF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CHP1505K2491FNT vs CHP1505K2491FNTF |
CHP1505K2491FNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CHP1505K2491FNT vs CHP1505K2491FNT |
CHP1505K2491FFPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1505, | Vishay Intertechnologies | CHP1505K2491FNT vs CHP1505K2491FFPT131 |
CHP1505K2491FNTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CHP1505K2491FNT vs CHP1505K2491FNTA |
HCHP1505K2491FNPT151 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1505, | Vishay Intertechnologies | CHP1505K2491FNT vs HCHP1505K2491FNPT151 |
CHP1505K2491FWTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CHP1505K2491FNT vs CHP1505K2491FWTE |
CHP1505100PPM2.49K1%GTR0131E4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1505, | Vishay Intertechnologies | CHP1505K2491FNT vs CHP1505100PPM2.49K1%GTR0131E4 |
HCHP1505100PPM2.49K1%FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1505, | Vishay Intertechnologies | CHP1505K2491FNT vs HCHP1505100PPM2.49K1%FE2 |
CHP1505100PPM2.49K1%NTRE2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1505, | Vishay Intertechnologies | CHP1505K2491FNT vs CHP1505100PPM2.49K1%NTRE2 |