Part Details for CHP1505K2491FFPT131 by Vishay Intertechnologies
Overview of CHP1505K2491FFPT131 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP1505K2491FFPT131
CHP1505K2491FFPT131 CAD Models
CHP1505K2491FFPT131 Part Data Attributes
|
CHP1505K2491FFPT131
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP1505K2491FFPT131
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.81 mm | |
Package Style | SMT | |
Package Width | 1.32 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CHP1505K2491FFPT131
This table gives cross-reference parts and alternative options found for CHP1505K2491FFPT131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1505K2491FFPT131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1505K2491FNTF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CHP1505K2491FFPT131 vs CHP1505K2491FNTF |
CHP1505K2491FNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CHP1505K2491FFPT131 vs CHP1505K2491FNT |
CHP1505K2491FNT | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 2490 ohm, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | Vishay Sfernice | CHP1505K2491FFPT131 vs CHP1505K2491FNT |
CHP1505K2491FNTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CHP1505K2491FFPT131 vs CHP1505K2491FNTA |
HCHP1505K2491FNPT151 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1505, | Vishay Intertechnologies | CHP1505K2491FFPT131 vs HCHP1505K2491FNPT151 |
CHP1505K2491FWTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CHP1505K2491FFPT131 vs CHP1505K2491FWTE |
CHP1505100PPM2.49K1%GTR0131E4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1505, | Vishay Intertechnologies | CHP1505K2491FFPT131 vs CHP1505100PPM2.49K1%GTR0131E4 |
HCHP1505100PPM2.49K1%FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1505, | Vishay Intertechnologies | CHP1505K2491FFPT131 vs HCHP1505100PPM2.49K1%FE2 |
CHP1505100PPM2.49K1%NTRE2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1505, | Vishay Intertechnologies | CHP1505K2491FFPT131 vs CHP1505100PPM2.49K1%NTRE2 |