Part Details for CHP1505K17R4DFPF by Vishay Intertechnologies
Overview of CHP1505K17R4DFPF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP1505K17R4DFPF
CHP1505K17R4DFPF CAD Models
CHP1505K17R4DFPF Part Data Attributes
|
CHP1505K17R4DFPF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP1505K17R4DFPF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1505 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.7 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 17.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CHP1505K17R4DFPF
This table gives cross-reference parts and alternative options found for CHP1505K17R4DFPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1505K17R4DFPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1505K17R4DGT131 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1505, | Vishay Intertechnologies | CHP1505K17R4DFPF vs CHP1505K17R4DGT131 |
CHP1505K17R4DNW | Res,SMT,Thick Film,17.4 Ohms,200WV,.5% +/-Tol,-100,100ppm TC,1505 Case | Vishay Intertechnologies | CHP1505K17R4DFPF vs CHP1505K17R4DNW |
HCHP1505K17R4DBPC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CHP1505K17R4DFPF vs HCHP1505K17R4DBPC |
HCHP1505K17R4DBPF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CHP1505K17R4DFPF vs HCHP1505K17R4DBPF |
HCHP1505100PPM17.40.5%W0131E4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1505, | Vishay Intertechnologies | CHP1505K17R4DFPF vs HCHP1505100PPM17.40.5%W0131E4 |
CHP1505K17R4DGTD | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CHP1505K17R4DFPF vs CHP1505K17R4DGTD |
CHP1505100PPM17.40.5%G0131E4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1505, | Vishay Intertechnologies | CHP1505K17R4DFPF vs CHP1505100PPM17.40.5%G0131E4 |
HCHP1505K17R4DW131 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1505, | Vishay Intertechnologies | CHP1505K17R4DFPF vs HCHP1505K17R4DW131 |