-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH9206
|
Newark | Res, Aec-Q200, 5.1K, 1%, 0.75W, 1206, Resistance:5.1Kohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Chp-A Seriesrohs Compliant: Yes |Bourns CHP1206AFX-5101ELF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4865 |
|
$0.1060 | Buy Now |
DISTI #
65AH0131
|
Newark | Res, Aec-Q200, 5.1K, 1%, 0.75W, 1206, Resistance:5.1Kohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Chp-A Seriesrohs Compliant: Yes |Bourns CHP1206AFX-5101ELF Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1250 | Buy Now |
DISTI #
118-CHP1206AFX-5101ELFCT-ND
|
DigiKey | RESHIGHPOWERA 1206 5K1 1% 3/4W T Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4343 In Stock |
|
$0.0900 / $0.3700 | Buy Now |
DISTI #
70AH9206
|
Avnet Americas | SMD Chip Resistor, 5.1 kOhm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, Ultra High Power - Product that comes on tape, but is not reeled (Alt: 70AH9206) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 4865 Partner Stock |
|
$0.1630 / $0.5100 | Buy Now |
DISTI #
CHP1206AFX-5101ELF
|
Avnet Americas | SMD Chip Resistor, 5.1 kOhm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, Ultra High Power - Tape and Reel (Alt: CHP1206AFX-5101ELF) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0900 / $0.1022 | Buy Now |
DISTI #
652-CHP1206AFX-5101L
|
Mouser Electronics | Thick Film Resistors - SMD ResHighPowerA 1206 5k1 1% 3/4W TC100 RoHS: Compliant | 49562 |
|
$0.0880 / $0.4900 | Buy Now |
DISTI #
73196708
|
RS | ResHighPowerA 1206 5k1 1% 3/4W TC100Tape & Reel - 7 reel | Bourns CHP1206AFX-5101ELF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1240 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
10000 Partner Stock |
|
$0.0876 / $0.0960 | Buy Now |
DISTI #
79058746
|
Verical | Res Thick Film 1206 5.1K Ohm 1% 0.75W(3/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive Min Qty: 638 Package Multiple: 1 | Americas - 10000 |
|
$0.0940 / $0.0980 | Buy Now |
DISTI #
CHP1206AFX-5101ELF
|
Avnet Abacus | SMD Chip Resistor, 5.1 kOhm, � 1%, 750 mW, 1206 [3216 Metric], Thick Film, Ultra High Power - Tape and Reel (Alt: CHP1206AFX-5101ELF) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHP1206AFX-5101ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHP1206AFX-5101ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for CHP1206AFX-5101ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1206AFX-5101ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF12E5101FTL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CHP1206AFX-5101ELF vs MF12E5101FTL |
CHP1206-FX-5101ELF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CHP1206AFX-5101ELF vs CHP1206-FX-5101ELF |