CHP1206200PPM2702%WTRE4
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206,

Overview of CHP1206200PPM2702%WTRE4 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CHP1206200PPM2702%WTRE4 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CHP1206200PPM2702%WTRE4 by Vishay Intertechnologies

CHP1206200PPM2702%WTRE4
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Reference Standard
MIL-R-55342D
Resistance
270 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. CHP1206200PPM2702%WTRE4
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for CHP1206200PPM2702%WTRE4

This table gives cross-reference parts and alternative options found for CHP1206200PPM2702%WTRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1206200PPM2702%WTRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCHP1206L2700GG131 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, Vishay Intertechnologies CHP1206200PPM2702%WTRE4 vs HCHP1206L2700GG131
RMC1/8-271GBA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kamaya Inc CHP1206200PPM2702%WTRE4 vs RMC1/8-271GBA
CHP1206L2700GN131 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, Vishay Intertechnologies CHP1206200PPM2702%WTRE4 vs CHP1206L2700GN131
HCHP1206L2700GFPT131 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, Vishay Intertechnologies CHP1206200PPM2702%WTRE4 vs HCHP1206L2700GFPT131
HCHP1206200PPM2702%F0131E2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, Vishay Intertechnologies CHP1206200PPM2702%WTRE4 vs HCHP1206200PPM2702%F0131E2
CHP1206200PPM2702%FTRE2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, Vishay Intertechnologies CHP1206200PPM2702%WTRE4 vs CHP1206200PPM2702%FTRE2
CHP1206200PPM2702%BTR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, Vishay Intertechnologies CHP1206200PPM2702%WTRE4 vs CHP1206200PPM2702%BTR
CHP1206200PPM2702%F0131E2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, Vishay Intertechnologies CHP1206200PPM2702%WTRE4 vs CHP1206200PPM2702%F0131E2
CHP1206200PPM2702%NE2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, Vishay Intertechnologies CHP1206200PPM2702%WTRE4 vs CHP1206200PPM2702%NE2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHP1206200PPM2702%WTRE4 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHP1206200PPM2702%WTRE4 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CHP1206200PPM2702%WTRE4 would you like to use for your alert(s)?
  • Please alert me when CHP1206200PPM2702%WTRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHP1206200PPM2702%WTRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHP1206200PPM2702%WTRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHP1206200PPM2702%WTRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHP1206200PPM2702%WTRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHP1206200PPM2702%WTRE4 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: