Part Details for CHP1206100PPM28.7K1%GTR0131E4 by Vishay Intertechnologies
Overview of CHP1206100PPM28.7K1%GTR0131E4 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP1206100PPM28.7K1%GTR0131E4
CHP1206100PPM28.7K1%GTR0131E4 CAD Models
CHP1206100PPM28.7K1%GTR0131E4 Part Data Attributes
|
CHP1206100PPM28.7K1%GTR0131E4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP1206100PPM28.7K1%GTR0131E4
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CHP1206100PPM28.7K1%GTR0131E4
This table gives cross-reference parts and alternative options found for CHP1206100PPM28.7K1%GTR0131E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1206100PPM28.7K1%GTR0131E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF120628K71%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | CHP1206100PPM28.7K1%GTR0131E4 vs CDF120628K71%100PPM/KNP20 |
RTT062872FBA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ralec | CHP1206100PPM28.7K1%GTR0131E4 vs RTT062872FBA |
CDF120628K71%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | CHP1206100PPM28.7K1%GTR0131E4 vs CDF120628K71%100PPM/KNS |
FGF06FT-2872 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CHP1206100PPM28.7K1%GTR0131E4 vs FGF06FT-2872 |
ADF120628K71%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Microtech GmbH Electronic | CHP1206100PPM28.7K1%GTR0131E4 vs ADF120628K71%100PPM/KKP10 |
HCHP1206100PPM28.7K1%N0131E2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CHP1206100PPM28.7K1%GTR0131E4 vs HCHP1206100PPM28.7K1%N0131E2 |
ADF120628K71%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Microtech GmbH Electronic | CHP1206100PPM28.7K1%GTR0131E4 vs ADF120628K71%100PPM/KKP5 |
RTT062872FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ralec | CHP1206100PPM28.7K1%GTR0131E4 vs RTT062872FTP |
FGF06FV-2872 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CHP1206100PPM28.7K1%GTR0131E4 vs FGF06FV-2872 |
CDF120628K71%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | CHP1206100PPM28.7K1%GTR0131E4 vs CDF120628K71%100PPM/KNP10 |