CHP1206100PPM154K1%BTR0131
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Overview of CHP1206100PPM154K1%BTR0131 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CHP1206100PPM154K1%BTR0131 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CHP1206100PPM154K1%BTR0131 by Vishay Intertechnologies

CHP1206100PPM154K1%BTR0131
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Reference Standard
MIL-R-55342D
Resistance
154000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CHP1206100PPM154K1%BTR0131
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for CHP1206100PPM154K1%BTR0131

This table gives cross-reference parts and alternative options found for CHP1206100PPM154K1%BTR0131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1206100PPM154K1%BTR0131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCHP1206K1543FB131 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Vishay Intertechnologies CHP1206100PPM154K1%BTR0131 vs HCHP1206K1543FB131
CHP1206K1543FGPT131 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Vishay Intertechnologies CHP1206100PPM154K1%BTR0131 vs CHP1206K1543FGPT131
ADF1206154K1%100PPM/KKP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Microtech GmbH Electronic CHP1206100PPM154K1%BTR0131 vs ADF1206154K1%100PPM/KKP
ADF1206154K1%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Microtech GmbH Electronic CHP1206100PPM154K1%BTR0131 vs ADF1206154K1%100PPM/KKP20
CDF1206154K1%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, Microtech GmbH Electronic CHP1206100PPM154K1%BTR0131 vs CDF1206154K1%100PPM/KNS
FGF06FT-1543 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd CHP1206100PPM154K1%BTR0131 vs FGF06FT-1543
HCHP1206K1543FGT131 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Vishay Intertechnologies CHP1206100PPM154K1%BTR0131 vs HCHP1206K1543FGT131
RTT061543FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ralec CHP1206100PPM154K1%BTR0131 vs RTT061543FTP
BCTS001206-1543FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Chilisin Electronics Corp CHP1206100PPM154K1%BTR0131 vs BCTS001206-1543FTP
RMC1/8K1543FBA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kamaya Inc CHP1206100PPM154K1%BTR0131 vs RMC1/8K1543FBA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHP1206100PPM154K1%BTR0131 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHP1206100PPM154K1%BTR013... by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CHP1206100PPM154K1%BTR013... would you like to use for your alert(s)?
  • Please alert me when CHP1206100PPM154K1%BTR013... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHP1206100PPM154K1%BTR013... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHP1206100PPM154K1%BTR013... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHP1206100PPM154K1%BTR013... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHP1206100PPM154K1%BTR013....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHP1206100PPM154K1%BTR0131 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: