Part Details for CHP1206100PPM100K1%NE2 by Vishay Intertechnologies
Overview of CHP1206100PPM100K1%NE2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP1206100PPM100K1%NE2
CHP1206100PPM100K1%NE2 CAD Models
CHP1206100PPM100K1%NE2 Part Data Attributes
|
CHP1206100PPM100K1%NE2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP1206100PPM100K1%NE2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CHP1206100PPM100K1%NE2
This table gives cross-reference parts and alternative options found for CHP1206100PPM100K1%NE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1206100PPM100K1%NE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1206100PPM100K1%B0131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CHP1206100PPM100K1%NE2 vs CHP1206100PPM100K1%B0131 |
RTT061003FBA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ralec | CHP1206100PPM100K1%NE2 vs RTT061003FBA |
RTT061003FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ralec | CHP1206100PPM100K1%NE2 vs RTT061003FP2 |
RTT061003FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ralec | CHP1206100PPM100K1%NE2 vs RTT061003FP4 |
CHPFR1206K1003FBTF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206100PPM100K1%NE2 vs CHPFR1206K1003FBTF |
ADF1206100K1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Microtech GmbH Electronic | CHP1206100PPM100K1%NE2 vs ADF1206100K1%100PPM/KKP20 |
CDF1206100K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | CHP1206100PPM100K1%NE2 vs CDF1206100K1%100PPM/KNS |
CHPFR1206K1003FBPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206100PPM100K1%NE2 vs CHPFR1206K1003FBPT |
CHPFR1206K1003FGPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206100PPM100K1%NE2 vs CHPFR1206K1003FGPT |
CDF1206100K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | CHP1206100PPM100K1%NE2 vs CDF1206100K1%100PPM/KNP20 |