Part Details for CHP1206100PPM1.5K1%FTRE2 by Vishay Intertechnologies
Overview of CHP1206100PPM1.5K1%FTRE2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP1206100PPM1.5K1%FTRE2
CHP1206100PPM1.5K1%FTRE2 CAD Models
CHP1206100PPM1.5K1%FTRE2 Part Data Attributes
|
CHP1206100PPM1.5K1%FTRE2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP1206100PPM1.5K1%FTRE2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CHP1206100PPM1.5K1%FTRE2
This table gives cross-reference parts and alternative options found for CHP1206100PPM1.5K1%FTRE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1206100PPM1.5K1%FTRE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT061501FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ralec | CHP1206100PPM1.5K1%FTRE2 vs RTT061501FP4 |
BCTS001206-1501FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Chilisin Electronics Corp | CHP1206100PPM1.5K1%FTRE2 vs BCTS001206-1501FTP |
RTT061501FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ralec | CHP1206100PPM1.5K1%FTRE2 vs RTT061501FP2 |
HCHP1206100PPM1.5K1%NTR0131E2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CHP1206100PPM1.5K1%FTRE2 vs HCHP1206100PPM1.5K1%NTR0131E2 |
CHP1206K1501FBPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CHP1206100PPM1.5K1%FTRE2 vs CHP1206K1501FBPT131 |
FGF06FV-1501 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CHP1206100PPM1.5K1%FTRE2 vs FGF06FV-1501 |
CDF12061K51%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | CHP1206100PPM1.5K1%FTRE2 vs CDF12061K51%100PPM/KNP10 |
CDF12061K51%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | CHP1206100PPM1.5K1%FTRE2 vs CDF12061K51%100PPM/KNS |
CDF12061K51%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | CHP1206100PPM1.5K1%FTRE2 vs CDF12061K51%100PPM/KNP20 |
ADF12061K51%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Microtech GmbH Electronic | CHP1206100PPM1.5K1%FTRE2 vs ADF12061K51%100PPM/KKP |