Part Details for CHP1206-FX-1002ELF by Bourns Inc
Overview of CHP1206-FX-1002ELF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP1206-FX-1002ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC6521
|
Newark | Reshighpower 1206 10K 1% 3/4W Tc100 /Tape & Reel - 7" Reel |Bourns CHP1206-FX-1002ELF RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.0780 | Buy Now |
DISTI #
118-CHP1206-FX-1002ELFTR-ND
|
DigiKey | RESHIGHPOWER 1206 10K 1% 3/4W TC Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0654 | Buy Now |
DISTI #
CHP1206-FX-1002ELF
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, Ultra High Power - Tape and Reel (Alt: CHP1206-FX-1002ELF) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0560 / $0.0636 | Buy Now |
DISTI #
CHP1206-FX-1002ELF
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, Ultra High Power (Alt: CHP1206-FX-1002ELF) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 | 0 |
|
RFQ | |
DISTI #
652-CHP1206FX1002ELF
|
Mouser Electronics | Thick Film Resistors - SMD ResHighPower 1206 10k 1% 3/4W TC100 RoHS: Compliant | 0 |
|
$0.0630 / $0.0690 | Order Now |
DISTI #
73196712
|
RS | ResHighPower 1206 10k 1% 3/4W TC100Tape & Reel - 7 reel | Bourns CHP1206-FX-1002ELF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0770 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0566 / $0.0700 | Buy Now |
DISTI #
CHP1206-FX-1002ELF
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 1%, 750 mW, 1206 [3216 Metric], Thick Film, Ultra High Power - Tape and Reel (Alt: CHP1206-FX-1002ELF) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0566 / $0.0700 | Buy Now |
Part Details for CHP1206-FX-1002ELF
CHP1206-FX-1002ELF CAD Models
CHP1206-FX-1002ELF Part Data Attributes
|
CHP1206-FX-1002ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHP1206-FX-1002ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CHP1206-FX-1002ELF
This table gives cross-reference parts and alternative options found for CHP1206-FX-1002ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1206-FX-1002ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1206AFX-1002ELF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CHP1206-FX-1002ELF vs CHP1206AFX-1002ELF |