Part Details for CHP11003600G by TT Electronics Resistors
Overview of CHP11003600G by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP11003600G
CHP11003600G CAD Models
CHP11003600G Part Data Attributes
|
CHP11003600G
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CHP11003600G
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 360ohm, 350V, 2% +/-Tol, 100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Diameter | 2.01 mm | |
Package Length | 6.38 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2508 | |
Surface Mount | YES | |
Technology | THICK FILM/METAL GLAZE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for CHP11003600G
This table gives cross-reference parts and alternative options found for CHP11003600G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP11003600G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1-360RGI | RESISTOR, METAL GLAZE/THICK FILM, 1W, 2%, 100ppm, 360ohm, SURFACE MOUNT, 2512 | TT Electronics Welwyn Components | CHP11003600G vs CHP1-360RGI |
CHP11003600GLF | Fixed Resistor, Metal Glaze/thick Film, 1W, 360ohm, 350V, 2% +/-Tol, 100ppm/Cel, | TT Electronics Resistors | CHP11003600G vs CHP11003600GLF |