Part Details for CHP110027R0J13LF by TT Electronics Resistors
Overview of CHP110027R0J13LF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP110027R0J13LF
CHP110027R0J13LF CAD Models
CHP110027R0J13LF Part Data Attributes
|
CHP110027R0J13LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CHP110027R0J13LF
TT Electronics Resistors
RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 100ppm, 27ohm, SURFACE MOUNT, 2512, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERNATIONAL RESISTIVE CO INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
JESD-609 Code | e1 | |
Manufacturer Series | CHP | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CHP110027R0J13LF
This table gives cross-reference parts and alternative options found for CHP110027R0J13LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP110027R0J13LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1-100-27R0-J-13-LF | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 100ppm, 27ohm, SURFACE MOUNT, 2512, ROHS COMPLIANT | TT Electronics Resistors | CHP110027R0J13LF vs CHP1-100-27R0-J-13-LF |