Part Details for CHP11002741F by TT Electronics Resistors
Overview of CHP11002741F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP11002741F
CHP11002741F CAD Models
CHP11002741F Part Data Attributes
|
CHP11002741F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CHP11002741F
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 350V, 1% +/-Tol, 100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Diameter | 2.01 mm | |
Package Length | 6.38 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2508 | |
Surface Mount | YES | |
Technology | THICK FILM/METAL GLAZE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for CHP11002741F
This table gives cross-reference parts and alternative options found for CHP11002741F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP11002741F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1-2K74FI | Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | TT Electronics Resistors | CHP11002741F vs CHP1-2K74FI |
CHP1-2K74FI | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 2740ohm, SURFACE MOUNT, 2512 | TT Electronics Welwyn Components | CHP11002741F vs CHP1-2K74FI |