Part Details for CHP1020L4R20GGT by Vishay Sfernice
Overview of CHP1020L4R20GGT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP1020L4R20GGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-CHP1020L4R20GGTTR-ND
|
DigiKey | RES SMD THICK FILM 1020 Min Qty: 100 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3153 | Buy Now |
Part Details for CHP1020L4R20GGT
CHP1020L4R20GGT CAD Models
CHP1020L4R20GGT Part Data Attributes
|
CHP1020L4R20GGT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
CHP1020L4R20GGT
Vishay Sfernice
RESISTOR, METAL GLAZE/THICK FILM, 1 W, 2 %, 200 ppm, 4.2 ohm, SURFACE MOUNT, 1020, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1020 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 4.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for CHP1020L4R20GGT
This table gives cross-reference parts and alternative options found for CHP1020L4R20GGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1020L4R20GGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1020L4R20GG | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.2ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1020, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CHP1020L4R20GGT vs CHP1020L4R20GG |
CHP1020L4R20GG | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 2 %, 200 ppm, 4.2 ohm, SURFACE MOUNT, 1020, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Sfernice | CHP1020L4R20GGT vs CHP1020L4R20GG |