Part Details for CHP1020K36R5DF131 by Vishay Intertechnologies
Overview of CHP1020K36R5DF131 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP1020K36R5DF131
CHP1020K36R5DF131 CAD Models
CHP1020K36R5DF131 Part Data Attributes
|
CHP1020K36R5DF131
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP1020K36R5DF131
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 36.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2.54 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 36.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CHP1020K36R5DF131
This table gives cross-reference parts and alternative options found for CHP1020K36R5DF131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1020K36R5DF131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1020K36R5DNW | Res,SMT,Thick Film,36.5 Ohms,200WV,.5% +/-Tol,-100,100ppm TC,1020 Case | Vishay Intertechnologies | CHP1020K36R5DF131 vs CHP1020K36R5DNW |
HCHP1020100PPM36.50.5%WTRE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 36.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1020, | Vishay Intertechnologies | CHP1020K36R5DF131 vs HCHP1020100PPM36.50.5%WTRE4 |
HCHP1020K36R5DW131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 36.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1020, | Vishay Intertechnologies | CHP1020K36R5DF131 vs HCHP1020K36R5DW131 |
CHP1020K36R5DGTA | Fixed Resistor, Metal Glaze/thick Film, 1W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | CHP1020K36R5DF131 vs CHP1020K36R5DGTA |
CHP1020K36R5DFTC | Fixed Resistor, Metal Glaze/thick Film, 1W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | CHP1020K36R5DF131 vs CHP1020K36R5DFTC |
HCHP1020K36R5DNTC | Fixed Resistor, Metal Glaze/thick Film, 1W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | CHP1020K36R5DF131 vs HCHP1020K36R5DNTC |
HCHP1020K36R5DGPD | Fixed Resistor, Metal Glaze/thick Film, 1W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | CHP1020K36R5DF131 vs HCHP1020K36R5DGPD |
HCHP1020K36R5DBTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | CHP1020K36R5DF131 vs HCHP1020K36R5DBTE |
HCHP1020K36R5DFPE | Fixed Resistor, Metal Glaze/thick Film, 1W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | CHP1020K36R5DF131 vs HCHP1020K36R5DFPE |
CHP1020100PPM36.50.5%B | Fixed Resistor, Metal Glaze/thick Film, 1W, 36.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1020, | Vishay Intertechnologies | CHP1020K36R5DF131 vs CHP1020100PPM36.50.5%B |