Part Details for CHP1020100PPM73.20.5%BTRR0131 by Vishay Intertechnologies
Overview of CHP1020100PPM73.20.5%BTRR0131 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP1020100PPM73.20.5%BTRR0131
CHP1020100PPM73.20.5%BTRR0131 CAD Models
CHP1020100PPM73.20.5%BTRR0131 Part Data Attributes
|
CHP1020100PPM73.20.5%BTRR0131
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP1020100PPM73.20.5%BTRR0131
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1020,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2.54 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 73.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CHP1020100PPM73.20.5%BTRR0131
This table gives cross-reference parts and alternative options found for CHP1020100PPM73.20.5%BTRR0131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1020100PPM73.20.5%BTRR0131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1020K73R2DNTD | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | CHP1020100PPM73.20.5%BTRR0131 vs CHP1020K73R2DNTD |
CHP1020100PPM73.20.5%N0131E2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1020, | Vishay Intertechnologies | CHP1020100PPM73.20.5%BTRR0131 vs CHP1020100PPM73.20.5%N0131E2 |
HCHP1020100PPM73.20.5%FTRE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1020, | Vishay Intertechnologies | CHP1020100PPM73.20.5%BTRR0131 vs HCHP1020100PPM73.20.5%FTRE2 |
HCHP1020K73R2DWPT131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1020, | Vishay Intertechnologies | CHP1020100PPM73.20.5%BTRR0131 vs HCHP1020K73R2DWPT131 |
CHP1020K73R2DFTC | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | CHP1020100PPM73.20.5%BTRR0131 vs CHP1020K73R2DFTC |
CHP1020100PPM73.20.5%G0131E4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1020, | Vishay Intertechnologies | CHP1020100PPM73.20.5%BTRR0131 vs CHP1020100PPM73.20.5%G0131E4 |
CHP1020K73R2DGPB | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | CHP1020100PPM73.20.5%BTRR0131 vs CHP1020K73R2DGPB |
HCHP1020K73R2DFTF | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | CHP1020100PPM73.20.5%BTRR0131 vs HCHP1020K73R2DFTF |
HCHP1020K73R2DGPD | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | CHP1020100PPM73.20.5%BTRR0131 vs HCHP1020K73R2DGPD |
CHP1020K73R2DGTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | CHP1020100PPM73.20.5%BTRR0131 vs CHP1020K73R2DGTE |