Part Details for CHP1010L2701JNPC by Vishay Intertechnologies
Overview of CHP1010L2701JNPC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP1010L2701JNPC
CHP1010L2701JNPC CAD Models
CHP1010L2701JNPC Part Data Attributes
|
CHP1010L2701JNPC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP1010L2701JNPC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 2.49 mm | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CHP1010L2701JNPC
This table gives cross-reference parts and alternative options found for CHP1010L2701JNPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1010L2701JNPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1010L2701JBTF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | CHP1010L2701JNPC vs CHP1010L2701JBTF |
CHP1010L2701JNT | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 5 %, 200 ppm, 2700 ohm, SURFACE MOUNT, 1010, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Sfernice | CHP1010L2701JNPC vs CHP1010L2701JNT |
CHP1010L2701JBT | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 5 %, 200 ppm, 2700 ohm, SURFACE MOUNT, 1010, CHIP, HALOGEN FREE | Vishay Sfernice | CHP1010L2701JNPC vs CHP1010L2701JBT |
HCHP1010L2701JNPT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1010, | Vishay Intertechnologies | CHP1010L2701JNPC vs HCHP1010L2701JNPT |