Part Details for CHP1005L6203GFPE by Vishay Intertechnologies
Overview of CHP1005L6203GFPE by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP1005L6203GFPE
CHP1005L6203GFPE CAD Models
CHP1005L6203GFPE Part Data Attributes
|
CHP1005L6203GFPE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP1005L6203GFPE
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1005 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 2.49 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for CHP1005L6203GFPE
This table gives cross-reference parts and alternative options found for CHP1005L6203GFPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1005L6203GFPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1005L6203GWPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CHP1005L6203GFPE vs CHP1005L6203GWPF |
CHP1005L6203GBPC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CHP1005L6203GFPE vs CHP1005L6203GBPC |
HCHP1005L6203GBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CHP1005L6203GFPE vs HCHP1005L6203GBW |
CHP1005L6203GNPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CHP1005L6203GFPE vs CHP1005L6203GNPT |
HCHP1005L6203GNTF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CHP1005L6203GFPE vs HCHP1005L6203GNTF |
CHP1005L6203GNPD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CHP1005L6203GFPE vs CHP1005L6203GNPD |
CHP1005L6203GWTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CHP1005L6203GFPE vs CHP1005L6203GWTA |
CHP1005L6203GNTE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CHP1005L6203GFPE vs CHP1005L6203GNTE |
CHP1005L6203GGT | Res,SMT,Thick Film,620K Ohms,150WV,2% +/-Tol,-200,200ppm TC,1005 Case | Vishay Intertechnologies | CHP1005L6203GFPE vs CHP1005L6203GGT |
CHP1005L6203GNPC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CHP1005L6203GFPE vs CHP1005L6203GNPC |