Datasheets
CHP1-505362DBLKLF by: TT Electronics Resistors

Fixed Resistor, Metal Glaze/thick Film, 1W, 53600ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, ROHS COMPLIANT

Part Details for CHP1-505362DBLKLF by TT Electronics Resistors

Overview of CHP1-505362DBLKLF by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CHP1-505362DBLKLF

CHP1-505362DBLKLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CHP1-505362DBLKLF Part Data Attributes

CHP1-505362DBLKLF TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
CHP1-505362DBLKLF TT Electronics Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 53600ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e1
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 53600 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 350 V

Alternate Parts for CHP1-505362DBLKLF

This table gives cross-reference parts and alternative options found for CHP1-505362DBLKLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1-505362DBLKLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CHP1-505362D7LF Fixed Resistor, Metal Glaze/thick Film, 1W, 53600ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, ROHS COMPLIANT TT Electronics Resistors CHP1-505362DBLKLF vs CHP1-505362D7LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHP1-505362DBLKLF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHP1-505362DBLKLF by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of CHP1-505362DBLKLF would you like to use for your alert(s)?
  • Please alert me when CHP1-505362DBLKLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHP1-505362DBLKLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHP1-505362DBLKLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHP1-505362DBLKLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHP1-505362DBLKLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHP1-505362DBLKLF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: