Part Details for CHP1-501453C7LF by TT Electronics Resistors
Overview of CHP1-501453C7LF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP1-501453C7LF
CHP1-501453C7LF CAD Models
CHP1-501453C7LF Part Data Attributes
|
CHP1-501453C7LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CHP1-501453C7LF
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 145000ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 145000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 350 V |
Alternate Parts for CHP1-501453C7LF
This table gives cross-reference parts and alternative options found for CHP1-501453C7LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1-501453C7LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1-501453CBLKLF | Fixed Resistor, Metal Glaze/thick Film, 1W, 145000ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, ROHS COMPLIANT | TT Electronics Resistors | CHP1-501453C7LF vs CHP1-501453CBLKLF |