Part Details for CHP1-50-95K3FI by TT Electronics Welwyn Components
Overview of CHP1-50-95K3FI by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP1-50-95K3FI
CHP1-50-95K3FI CAD Models
CHP1-50-95K3FI Part Data Attributes
|
CHP1-50-95K3FI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
CHP1-50-95K3FI
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 50ppm, 95300ohm, SURFACE MOUNT, 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | MELF, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Cylindrical | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Diameter | 2.01 mm | |
Package Length | 6.38 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2508 | |
Surface Mount | YES | |
Technology | THICK FILM/METAL GLAZE | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for CHP1-50-95K3FI
This table gives cross-reference parts and alternative options found for CHP1-50-95K3FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1-50-95K3FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1509532F | Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 350V, 1% +/-Tol, 50ppm/Cel, | TT Electronics Resistors | CHP1-50-95K3FI vs CHP1509532F |
CHP1509532FLF | Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 350V, 1% +/-Tol, 50ppm/Cel, | TT Electronics Resistors | CHP1-50-95K3FI vs CHP1509532FLF |