Part Details for CHP1-1001432F13LF by TT Electronics Resistors
Overview of CHP1-1001432F13LF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP1-1001432F13LF
CHP1-1001432F13LF CAD Models
CHP1-1001432F13LF Part Data Attributes
|
CHP1-1001432F13LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CHP1-1001432F13LF
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 14300ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | MELF, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Cylindrical | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.01 mm | |
Package Length | 6.38 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CHP | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for CHP1-1001432F13LF
This table gives cross-reference parts and alternative options found for CHP1-1001432F13LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1-1001432F13LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95006-1432-F-7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14300ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, MELF | TT Electronics Resistors | CHP1-1001432F13LF vs 95006-1432-F-7 |
95006-1432-F-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14300ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, MELF | TT Electronics Resistors | CHP1-1001432F13LF vs 95006-1432-F-13 |
CHP1-1001432F7LF | Fixed Resistor, Metal Glaze/thick Film, 1W, 14300ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, ROHS COMPLIANT | TT Electronics Resistors | CHP1-1001432F13LF vs CHP1-1001432F7LF |
95006-1432F13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14300ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, MELF | TT Electronics Resistors | CHP1-1001432F13LF vs 95006-1432F13 |
CHP1-1001432FBLKLF | Fixed Resistor, Metal Glaze/thick Film, 1W, 14300ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, ROHS COMPLIANT | TT Electronics Resistors | CHP1-1001432F13LF vs CHP1-1001432FBLKLF |