Part Details for CHP1/8501691F by TT Electronics Resistors
Overview of CHP1/8501691F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP1/8501691F
CHP1/8501691F CAD Models
CHP1/8501691F Part Data Attributes
|
CHP1/8501691F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CHP1/8501691F
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690ohm, 200V, 1% +/-Tol, 50ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Diameter | 1.45 mm | |
Package Length | 3.25 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1690 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM/METAL GLAZE | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CHP1/8501691F
This table gives cross-reference parts and alternative options found for CHP1/8501691F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1/8501691F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1/8501691FLF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690ohm, 200V, 1% +/-Tol, 50ppm/Cel, | TT Electronics Resistors | CHP1/8501691F vs CHP1/8501691FLF |
CHP1/8-50-1K69FI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, | TT Electronics Resistors | CHP1/8501691F vs CHP1/8-50-1K69FI |