Part Details for CHP1/8-50-1842-C-13 by TT Electronics Resistors
Overview of CHP1/8-50-1842-C-13 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT1-84-2.4L | Coilcraft Inc | General Purpose Inductor, 84uH, 1 Element, ROHS COMPLIANT | |
LTC1842IS8#PBF | Analog Devices | Ultralow Pwr 2x Comps w/ Ref | |
LTC1842CS8#TRPBF | Analog Devices | Ultralow Pwr 2x Comps w/ Ref |
Part Details for CHP1/8-50-1842-C-13
CHP1/8-50-1842-C-13 CAD Models
CHP1/8-50-1842-C-13 Part Data Attributes
|
CHP1/8-50-1842-C-13
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CHP1/8-50-1842-C-13
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18400ohm, 200V, 0.25% +/-Tol, 50ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.45 mm | |
Package Length | 3.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 18400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for CHP1/8-50-1842-C-13
This table gives cross-reference parts and alternative options found for CHP1/8-50-1842-C-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1/8-50-1842-C-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1/8-50-1842-C-7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18400ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | TT Electronics Resistors | CHP1/8-50-1842-C-13 vs CHP1/8-50-1842-C-7 |