Part Details for CHP0805L8204JFPT131 by Vishay Intertechnologies
Overview of CHP0805L8204JFPT131 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP0805L8204JFPT131
CHP0805L8204JFPT131 CAD Models
CHP0805L8204JFPT131 Part Data Attributes
|
CHP0805L8204JFPT131
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0805L8204JFPT131
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.2 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 8200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CHP0805L8204JFPT131
This table gives cross-reference parts and alternative options found for CHP0805L8204JFPT131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0805L8204JFPT131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0705L8204JBPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | CHP0805L8204JFPT131 vs HCHP0705L8204JBPT131 |
HCHP0805L8204JNT131 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | CHP0805L8204JFPT131 vs HCHP0805L8204JNT131 |
CHP0705200PPM8.2M5%WE4 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | CHP0805L8204JFPT131 vs CHP0705200PPM8.2M5%WE4 |
CHP0805L8204JWPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | CHP0805L8204JFPT131 vs CHP0805L8204JWPT131 |
HCHP0805L8204JGPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | CHP0805L8204JFPT131 vs HCHP0805L8204JGPT131 |
CHP0805200PPM8.2M5%FTRE2 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | CHP0805L8204JFPT131 vs CHP0805200PPM8.2M5%FTRE2 |
HCHP0805200PPM8.2M5%B0131 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | CHP0805L8204JFPT131 vs HCHP0805200PPM8.2M5%B0131 |
HCHP0805L8204JN151 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | CHP0805L8204JFPT131 vs HCHP0805L8204JN151 |
CHP0705L8204JG131 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | CHP0805L8204JFPT131 vs CHP0705L8204JG131 |