CHP0805K2491FWPA
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of CHP0805K2491FWPA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CHP0805K2491FWPA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CHP0805K2491FWPA by Vishay Intertechnologies

CHP0805K2491FWPA
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0805
Reach Compliance Code
unknown
Construction
Rectangular
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.38 mm
Package Length
1.85 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Resistance
2490 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
ONE SURFACE
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CHP0805K2491FWPA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for CHP0805K2491FWPA

This table gives cross-reference parts and alternative options found for CHP0805K2491FWPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0805K2491FWPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CHP0805K2491FWPB Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CHP0805K2491FWPA vs CHP0805K2491FWPB
CHP0805K2491FWTB Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CHP0805K2491FWPA vs CHP0805K2491FWTB
CHP0805K2491FBT Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CHP0805K2491FWPA vs CHP0805K2491FBT
CHP0805K2491FNT Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CHP0805K2491FWPA vs CHP0805K2491FNT
CHP0805K2491FNT RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 2490 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Sfernice CHP0805K2491FWPA vs CHP0805K2491FNT
CHP0805K2491FWPC Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CHP0805K2491FWPA vs CHP0805K2491FWPC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHP0805K2491FWPA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHP0805K2491FWPA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CHP0805K2491FWPA would you like to use for your alert(s)?
  • Please alert me when CHP0805K2491FWPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHP0805K2491FWPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHP0805K2491FWPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHP0805K2491FWPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHP0805K2491FWPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHP0805K2491FWPA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: