Part Details for CHP0805K10R0FBT200 by Vishay Intertechnologies
Overview of CHP0805K10R0FBT200 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0805K10R0FBT200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHP0805K10R0FBT200
|
Avnet Americas | CHP 0805 100PPM 10U 1% B TR200 - Tape and Reel (Alt: CHP0805K10R0FBT200) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$1.1450 / $2.4816 | Buy Now |
Part Details for CHP0805K10R0FBT200
CHP0805K10R0FBT200 CAD Models
CHP0805K10R0FBT200 Part Data Attributes
|
CHP0805K10R0FBT200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0805K10R0FBT200
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.85 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CHP0805K10R0FBT200
This table gives cross-reference parts and alternative options found for CHP0805K10R0FBT200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0805K10R0FBT200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0805K10R0FNT | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 10 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Sfernice | CHP0805K10R0FBT200 vs CHP0805K10R0FNT |
CHP0805K10R0FGT | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 10 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Sfernice | CHP0805K10R0FBT200 vs CHP0805K10R0FGT |
CHP0805K10R0FBT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K10R0FBT200 vs CHP0805K10R0FBT |
HCHP0805K10R0FGT | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 10 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Sfernice | CHP0805K10R0FBT200 vs HCHP0805K10R0FGT |
CHP0805K10R0FNT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K10R0FBT200 vs CHP0805K10R0FNT |
CHP0805K10R0FNPC | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K10R0FBT200 vs CHP0805K10R0FNPC |
CHP0805K10R0FNPF | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K10R0FBT200 vs CHP0805K10R0FNPF |
CHP0805K10R0FBT | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 10 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Sfernice | CHP0805K10R0FBT200 vs CHP0805K10R0FBT |