There are no models available for this part yet.
Overview of CHP0805K1001FGPE by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CHP0805K1001FGPE by Vishay Intertechnologies
Part Data Attributes for CHP0805K1001FGPE by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.38 mm
|
Package Length
|
1.85 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER
|
Rated Power Dissipation (P)
|
0.2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for CHP0805K1001FGPE
This table gives cross-reference parts and alternative options found for CHP0805K1001FGPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0805K1001FGPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0805K1001FBT | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 1000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Sfernice | CHP0805K1001FGPE vs CHP0805K1001FBT |
CHP0805K1001FNT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K1001FGPE vs CHP0805K1001FNT |
CHP0805K1001FNTB | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K1001FGPE vs CHP0805K1001FNTB |
CHP0805K1001FGT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K1001FGPE vs CHP0805K1001FGT |
CHP0805K1001FG | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CHP0805K1001FGPE vs CHP0805K1001FG |
CHP0805K1001FNT | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 1000 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Sfernice | CHP0805K1001FGPE vs CHP0805K1001FNT |
CHP0805K1001FNPB | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K1001FGPE vs CHP0805K1001FNPB |
CHP0805K1001FBT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K1001FGPE vs CHP0805K1001FBT |
CHP0805K1001FGT | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 1000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Sfernice | CHP0805K1001FGPE vs CHP0805K1001FGT |