CHP0805100PPM143K1%WTRE4
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.2W, 143000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of CHP0805100PPM143K1%WTRE4 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CHP0805100PPM143K1%WTRE4 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CHP0805100PPM143K1%WTRE4 by Vishay Intertechnologies

CHP0805100PPM143K1%WTRE4
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.91 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
TR
Rated Power Dissipation (P)
0.2 W
Reference Standard
MIL-R-55342D
Resistance
143000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CHP0805100PPM143K1%WTRE4
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.2W, 143000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for CHP0805100PPM143K1%WTRE4

This table gives cross-reference parts and alternative options found for CHP0805100PPM143K1%WTRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0805100PPM143K1%WTRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDP0805143K1%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 143000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic CHP0805100PPM143K1%WTRE4 vs CDP0805143K1%100PPM/KNP20
CHP0805100PPM143K1%WTR0131E4 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 143000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies CHP0805100PPM143K1%WTRE4 vs CHP0805100PPM143K1%WTR0131E4
CDP0805143K1%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 143000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic CHP0805100PPM143K1%WTRE4 vs CDP0805143K1%100PPM/KNP5
CHP0805100PPM143K1%FE2 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 143000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies CHP0805100PPM143K1%WTRE4 vs CHP0805100PPM143K1%FE2
CHP0705100PPM143K1%GTR0131E4 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 143000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies CHP0805100PPM143K1%WTRE4 vs CHP0705100PPM143K1%GTR0131E4
CHP0805K1433FFT131 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 143000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies CHP0805100PPM143K1%WTRE4 vs CHP0805K1433FFT131
HCHP0705K1433FWT131 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 143000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies CHP0805100PPM143K1%WTRE4 vs HCHP0705K1433FWT131
CHP0705K1433FG Fixed Resistor, Metal Glaze/thick Film, 0.2W, 143000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies CHP0805100PPM143K1%WTRE4 vs CHP0705K1433FG
CDP0805143K1%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 143000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic CHP0805100PPM143K1%WTRE4 vs CDP0805143K1%100PPM/KKP20
CDP0805143K1%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.2W, 143000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic CHP0805100PPM143K1%WTRE4 vs CDP0805143K1%100PPM/KKS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHP0805100PPM143K1%WTRE4 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHP0805100PPM143K1%WTRE4 by Vishay Intertechnologies

  • Please alert me when CHP0805100PPM143K1%WTRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHP0805100PPM143K1%WTRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHP0805100PPM143K1%WTRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHP0805100PPM143K1%WTRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHP0805100PPM143K1%WTRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHP0805100PPM143K1%WTRE4 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: