Part Details for CHP0705K2374DW by Vishay Intertechnologies
Overview of CHP0705K2374DW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP0705K2374DW
CHP0705K2374DW CAD Models
CHP0705K2374DW Part Data Attributes
|
CHP0705K2374DW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0705K2374DW
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2370000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.2 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 2370000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CHP0705K2374DW
This table gives cross-reference parts and alternative options found for CHP0705K2374DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0705K2374DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CHP0705K2374DN131 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2370000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | CHP0705K2374DW vs CHP0705K2374DN131 |
CHP0705100PPM2.37M0.5%FTRE2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2370000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | CHP0705K2374DW vs CHP0705100PPM2.37M0.5%FTRE2 |
HCHP0705100PPM2.37M0.5%B | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2370000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | CHP0705K2374DW vs HCHP0705100PPM2.37M0.5%B |
CHP0805100PPM2.37M0.5%BTRR0131 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2370000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | CHP0705K2374DW vs CHP0805100PPM2.37M0.5%BTRR0131 |
HCHP0805K2374DGT131 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2370000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | CHP0705K2374DW vs HCHP0805K2374DGT131 |
HCHP0805K2374DN151 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2370000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | CHP0705K2374DW vs HCHP0805K2374DN151 |
CHP0705100PPM2.37M0.5%WE4 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2370000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | CHP0705K2374DW vs CHP0705100PPM2.37M0.5%WE4 |
HCHP0805K2374DG | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2370000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | CHP0705K2374DW vs HCHP0805K2374DG |
CDP08052M370.5%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2370000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | CHP0705K2374DW vs CDP08052M370.5%100PPM/KNS |
CDP08052M370.5%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2370000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | CHP0705K2374DW vs CDP08052M370.5%100PPM/KNP20 |