Part Details for CHP0705100PPM88.71%B0131 by Vishay Intertechnologies
Overview of CHP0705100PPM88.71%B0131 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10110174-7FB0131LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P24S3P PMT,10AWG+24AWG, Header, Cable I/O Assembly. |
Part Details for CHP0705100PPM88.71%B0131
CHP0705100PPM88.71%B0131 CAD Models
CHP0705100PPM88.71%B0131 Part Data Attributes
|
CHP0705100PPM88.71%B0131
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0705100PPM88.71%B0131
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 88.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.2 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 88.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CHP0705100PPM88.71%B0131
This table gives cross-reference parts and alternative options found for CHP0705100PPM88.71%B0131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0705100PPM88.71%B0131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0805100PPM88.71%FR0151E2 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 88.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CHP0705100PPM88.71%B0131 vs HCHP0805100PPM88.71%FR0151E2 |
CDP080588R71%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 88.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CHP0705100PPM88.71%B0131 vs CDP080588R71%100PPM/KKP20 |
CDP080588R71%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 88.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CHP0705100PPM88.71%B0131 vs CDP080588R71%100PPM/KKS |
CDP080588R71%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 88.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CHP0705100PPM88.71%B0131 vs CDP080588R71%100PPM/KNP10 |
CHP0805100PPM88.71%FTR0131E2 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 88.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CHP0705100PPM88.71%B0131 vs CHP0805100PPM88.71%FTR0131E2 |
CDP080588R71%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 88.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CHP0705100PPM88.71%B0131 vs CDP080588R71%100PPM/KNP20 |
HCHP0705K88R7FWPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 88.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CHP0705100PPM88.71%B0131 vs HCHP0705K88R7FWPT131 |
CDP080588R71%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 88.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CHP0705100PPM88.71%B0131 vs CDP080588R71%100PPM/KNP5 |
HCHP0805K88R7FW151 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 88.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CHP0705100PPM88.71%B0131 vs HCHP0805K88R7FW151 |
CDP080588R71%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 88.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CHP0705100PPM88.71%B0131 vs CDP080588R71%100PPM/KNS |