Part Details for CHP0603K3793DBTC by Vishay Intertechnologies
Overview of CHP0603K3793DBTC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP0603K3793DBTC
CHP0603K3793DBTC CAD Models
CHP0603K3793DBTC Part Data Attributes
|
CHP0603K3793DBTC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0603K3793DBTC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 379000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.9 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 379000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CHP0603K3793DBTC
This table gives cross-reference parts and alternative options found for CHP0603K3793DBTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0603K3793DBTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0603K3793DBPT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 379000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CHP0603K3793DBTC vs HCHP0603K3793DBPT |
CR0603D379KP050.125W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 379000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ever Ohms Technology Co Ltd | CHP0603K3793DBTC vs CR0603D379KP050.125W |
CR0603D379KD500.125W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 379000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ever Ohms Technology Co Ltd | CHP0603K3793DBTC vs CR0603D379KD500.125W |
CR0603D379KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 379000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ever Ohms Technology Co Ltd | CHP0603K3793DBTC vs CR0603D379KP10 |
RMH06R-379K-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 379000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | RFE International Inc | CHP0603K3793DBTC vs RMH06R-379K-D |
MC0603-3793-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 379000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | CHP0603K3793DBTC vs MC0603-3793-DBW |
RM06R-379K-D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 379000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | RFE International Inc | CHP0603K3793DBTC vs RM06R-379K-D |
CR0603D379KP100.125W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 379000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ever Ohms Technology Co Ltd | CHP0603K3793DBTC vs CR0603D379KP100.125W |
CHP0603K3793DNPT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 379000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CHP0603K3793DBTC vs CHP0603K3793DNPT |
MC0603-3793-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 379000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | CHP0603K3793DBTC vs MC0603-3793-DBQ |