CHP0603-FX-3161ELF
Bourns Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of CHP0603-FX-3161ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CHP0603-FX-3161ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CHP0603-FX-3161ELF by Bourns Inc

CHP0603-FX-3161ELF
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Resistance
3160 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CHP0603-FX-3161ELF
    Bourns Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for CHP0603-FX-3161ELF

This table gives cross-reference parts and alternative options found for CHP0603-FX-3161ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0603-FX-3161ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-03FP6--3K16 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CHP0603-FX-3161ELF vs CR-03FP6--3K16
RMCS0603FT3K16-HP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc CHP0603-FX-3161ELF vs RMCS0603FT3K16-HP
MF06E3161FTL Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CHP0603-FX-3161ELF vs MF06E3161FTL
CR-03FPA--3K16 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CHP0603-FX-3161ELF vs CR-03FPA--3K16
HPCR0603-T-3161FT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD CHP0603-FX-3161ELF vs HPCR0603-T-3161FT
RMCP0603FG3K16 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CHP0603-FX-3161ELF vs RMCP0603FG3K16
CR-03FPB--3K16 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CHP0603-FX-3161ELF vs CR-03FPB--3K16
CR0603T100V3K16+/-1% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Precision Resistive Products Inc CHP0603-FX-3161ELF vs CR0603T100V3K16+/-1%
CR-03FPD--3K16 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CHP0603-FX-3161ELF vs CR-03FPD--3K16
RCS06033K16FKEA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CHP0603-FX-3161ELF vs RCS06033K16FKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHP0603-FX-3161ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHP0603-FX-3161ELF by Bourns Inc

  • Please alert me when CHP0603-FX-3161ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHP0603-FX-3161ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHP0603-FX-3161ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHP0603-FX-3161ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHP0603-FX-3161ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHP0603-FX-3161ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: